The TLV7041DBVR is a single comparator from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It has a 5-pin SOT-23 package and a nominal supply voltage of 5V. The comparator has a maximum supply current of 0.0009A and a maximum input offset voltage of 8mV. It is designed for automotive applications and meets the temperature grade of AUTOMOTIVE.
Texas Instruments TLV7041DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0009 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV7041DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.