
Automotive-grade nanopower comparator, featuring a single function and an open-drain output. This integrated circuit operates across a wide temperature range of -40°C to 125°C, with a nominal supply voltage of 1.8V and a maximum limit of 7V. It boasts a maximum supply current of 0.0009A and an average bias current of 0.000002A, with a maximum input offset voltage of 8000mV. Packaged in a compact 5-terminal SC-70 (R-PDSO-G5) with dimensions of 1.25mm width and 2mm length, it offers dual terminal positioning.
Texas Instruments TLV7041DCKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0009 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV7041DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.