
150mA, 3.3V fixed output, positive polarity, low-dropout linear voltage regulator. Features ultra-low 3µA quiescent current, 850mV dropout voltage, and 2% output voltage accuracy. Operates from a 2.5V to 24V input voltage range with a maximum output current of 150mA. Housed in a compact SOT-23 package, this component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV70433DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 850mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 470mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 470mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.205V |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70433DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
