Texas Instruments TLV70515YFPT technical specifications.
| Lead Free | Lead Free |
| Min Current Limit | 260mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | TLV70515 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70515YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.