2.8V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features 0.5% output voltage accuracy and a low 145mV dropout voltage. Operates from a 2V to 5.5V input voltage range with 30µA quiescent current and 80dB Power Supply Rejection Ratio (PSRR). Packaged in a compact 0.81mm x 0.806mm x 0.31mm 4-DSBGA, suitable for tape and reel packaging.
Texas Instruments TLV70528YFPT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 145mV |
| Height | 0.31mm |
| Lead Free | Lead Free |
| Length | 0.81mm |
| Min Current Limit | 260mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 714mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.806mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70528YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
