
The TLV70533YFPR is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 315uA. The device is RoHS compliant and available in a VFBGA package with 3000 units per reel. It features a power supply rejection ratio of 55dB and a quiescent current of 30uA.
Texas Instruments TLV70533YFPR technical specifications.
| Accuracy | 0.5% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 315uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70533YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
