
Texas Instruments TLV70536YFPR technical specifications.
| Dropout Voltage | 145mV |
| Lead Free | Lead Free |
| Min Current Limit | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70536YFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
