
2.5V, 200mA positive fixed output linear voltage regulator with 25uA quiescent current. Features 250mV dropout voltage and 0.5% accuracy. Operates from 2V to 5.5V input, with a 200mA maximum output current. Packaged in a 4-X2SON surface mount package, measuring 1.05mm x 1.05mm x 0.35mm. Offers 70dB PSRR and active output discharge. RoHS compliant and lead-free.
Texas Instruments TLV70725PDQNT technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 250mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70725PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
