2.9V positive fixed output, 200mA low-dropout linear voltage regulator. Features 220mV dropout voltage and 25uA quiescent current. Operates from 2V to 5.5V input voltage with a maximum output current of 200mA. Packaged in a 1mm x 1mm, 400um height X2SON surface mount package. RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Texas Instruments TLV70729DQNT technical specifications.
| Dropout Voltage | 220mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV70729 |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70729DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.