
Positive, fixed output linear voltage regulator with 3.1V output voltage and 200mA maximum output current. Features a low quiescent current of 25µA and a dropout voltage of 220mV. Operates with input voltages from 2V to 5.5V, offering 1.5% accuracy. Designed for surface mount applications with a maximum power dissipation of 400mW and an operating temperature range of -40°C to 125°C. Includes an enable function and is RoHS compliant.
Texas Instruments TLV70731DQNT technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV70731 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70731DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
