
A 3.3V fixed output, positive linear voltage regulator (LDO) with a maximum output current of 200mA. Features a low quiescent current of 20µA and a dropout voltage of 220mV. Operates with an input voltage range from 2V to 5.5V, offering 1.5% accuracy. Designed for operation between -40°C and 125°C, with a power dissipation of 400mW. Packaged in a 4-X2SON for tape and reel distribution.
Texas Instruments TLV70733DQNT technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 240mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70733DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
