
Positive fixed output LDO regulator with 3.6V output voltage and 0.2A maximum output current. Features a 2V minimum and 5.5V maximum input voltage, with typical dropout voltages of 0.04V at 30mA and 0.2V at 150mA. Housed in a compact 1.05mm x 1.05mm x 0.35mm X2SON EP surface-mount package with 4 pins. Includes current limit and thermal shutdown protection, operating from -40°C to 125°C.
Texas Instruments TLV70736PDQNR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | X2SON EP |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.04@30mA|0.2@150mAV |
| Maximum Dropout Voltage @ Current | 0.25@150mAV |
| Accuracy | ±0.5(Typ)% |
| Line Regulation | 1mV(Typ) |
| Load Regulation | 10mV(Typ) |
| Junction to Ambient | 208.1°C/W |
| Junction to Case | 108.8°C/W |
| Typical Quiescent Current | 0.025mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV70736PDQNR to view detailed technical specifications.
No datasheet is available for this part.