Dual-channel, 200-mA linear voltage regulator with fixed 2.8V output. Features 150mV dropout voltage and 80dB high PSRR for efficient power management. Operates from 2V to 5.5V input, delivering up to 200mA per channel with 2% accuracy. Housed in a 6-WSON package for surface mounting, this AEC-Q100 qualified component is designed for automotive applications and operates from -40°C to 125°C.
Texas Instruments TLV7101828QDSERQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7101828QDSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.