
Dual-channel, 200-mA linear voltage regulator featuring a 2.5V fixed output voltage and 50dB Power Supply Rejection Ratio (PSRR). Offers 2% accuracy, a maximum input voltage of 5.5V, and operates from 2V to 5.5V. This surface-mount component, housed in a WFDFN package, supports a maximum output current of 200mA per channel and includes an enable function with active pulldown. Operating temperature range is -40°C to 125°C, with a quiescent current of 110µA.
Texas Instruments TLV7111225DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 585mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7111225DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
