Dual-channel, fixed 2.5V output linear voltage regulator with 200mA maximum output current per channel. Features a low dropout voltage of 175mV and high Power Supply Rejection Ratio (PSRR) of 50dB. Operates from a 2V to 5.5V input voltage range with a quiescent current of 110uA. Offers 2% accuracy and an enable function with active pulldown. Packaged in a 6-WSON surface-mount case, suitable for operation between -40°C and 125°C.
Texas Instruments TLV7111225DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV7111225 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7111225DSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.