Dual-channel, 200-mA linear voltage regulator featuring high Power Supply Rejection Ratio (PSRR) of 50dB. Offers fixed output voltages of 1.8V and 3.3V with a maximum input voltage of 5.5V and a dropout voltage of 140mV. This positive voltage regulator operates from -40°C to 125°C and includes an enable function with active pulldown. Packaged in a compact WFDFN with dimensions of 1.55mm x 1.55mm x 0.75mm, it is RoHS compliant.
Texas Instruments TLV7111833DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 140mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 235mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 3.3V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7111833DDSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.