Dual-channel, fixed output linear voltage regulator offering 2.85V output at 200mA per channel. Features a low dropout voltage of 150mV and high Power Supply Rejection Ratio (PSRR). Operates from a 2V to 5.5V input voltage range with a maximum output current of 200mA per channel. Housed in a compact 6-WSON package with dimensions of 1.55mm x 1.55mm x 0.75mm, this RoHS compliant component is suitable for operation between -40°C and 125°C. Includes an enable function and active pulldown for enhanced control.
Texas Instruments TLV711285285DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 150mV |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 235mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.85V |
| Voltage - Output 2 | 2.85V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV711285285DDSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.