
Dual-channel, positive, fixed 3V output linear voltage regulator with 200mA maximum output current per channel. Features a low dropout voltage of 150mV and high 70dB Power Supply Rejection Ratio (PSRR). Operates with input voltages from 2V to 5.5V, offering 2% output voltage accuracy. Designed for operation across a wide temperature range of -40°C to 125°C. Packaged in a 6-WSON (WFDFN) for efficient thermal management.
Texas Instruments TLV7113030DDSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 585mW |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7113030DDSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
