
Positive linear voltage regulator, 300mA output current, 900mV fixed output voltage with 2% accuracy. Features low 35uA quiescent current and 260mV dropout voltage. Operates from 2V to 5.5V input, with a minimum current limit of 320mA. Packaged in a compact SOT-23-5, this RoHS compliant component is suitable for applications from -40°C to 125°C.
Texas Instruments TLV71209DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 260mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 900mV |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 900mV |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 35uA |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71209DBVR to view detailed technical specifications.
No datasheet is available for this part.
