
300mA fixed output linear voltage regulator with 900mV output voltage. Features 260mV dropout voltage and 35uA quiescent current. Operates from 2V to 5.5V input voltage with 68dB PSRR. Packaged in a 5-SOT-23, this RoHS compliant component offers 2% accuracy and a minimum output current limit of 320mA.
Texas Instruments TLV71209DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 260mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 900mV |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71209DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
