
Positive, fixed 1V output linear voltage regulator with 300mA maximum output current. Features 260mV dropout voltage, 35µA quiescent current, and 68dB PSRR. Operates from 2V to 5.5V input voltage and is available in a 5-SOT-23 package. Offers 2% accuracy and a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TLV71210DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 260mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 35uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71210DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
