
1V positive fixed output linear voltage regulator, delivering up to 150mA output current with 1% accuracy. Features a low 600mV dropout voltage and 50µA quiescent current. Operates from a 1.4V to 5.5V input voltage range, with a minimum current limit of 180mA. Includes active output discharge and enable functionality. Packaged in a compact 1mm x 1mm x 400µm 4-X2SON surface mount package, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TLV71310PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 600mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71310PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
