1.2V fixed output, positive polarity, low-dropout voltage regulator (LDO) with 150mA maximum output current. Features 1% accuracy and a 600mV dropout voltage. Operates from a 1.4V to 5.5V input voltage range, with a minimum current limit of 180mA. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 125°C. Includes active output discharge and enable functionality. RoHS compliant.
Texas Instruments TLV71312PDBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71312PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
