
1.2V fixed output, positive linear voltage regulator with 150mA maximum output current. Features 1% accuracy, 600mV dropout voltage, and 55dB PSRR. Operates from 1.4V to 5.5V input voltage, with a minimum current limit of 180mA. Packaged in a 5-SOT-23 surface mount case, this lead-free, RoHS compliant component offers a quiescent current of 75uA and an operating temperature range of -40°C to 125°C.
Texas Instruments TLV71312PDBVT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71312PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
