
1.2V fixed output, positive linear voltage regulator with 150mA maximum output current. Features 600mV dropout voltage and 1% accuracy. Operates from 1.4V to 5.5V input voltage with a minimum current limit of 180mA. Offers 75uA quiescent current and 55dB PSRR. Designed for surface mount applications with active output discharge and enable functionality. RoHS compliant and lead-free.
Texas Instruments TLV71312PDQNR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71312PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
