Texas Instruments TLV713185PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV713185P |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV713185PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.