
1.8V fixed output, positive polarity, 150mA low-dropout voltage regulator. Features 350mV dropout voltage, 1% accuracy, and 70dB PSRR. Operates from 1.4V to 5.5V input with a minimum current limit of 180mA. Housed in a 5-SOT-23 surface mount package, this RoHS compliant component offers active output discharge and enable functionality, suitable for operation between -40°C and 125°C.
Texas Instruments TLV71318PDBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 350mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71318PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
