
1.8V fixed output, positive polarity, 150mA low-dropout (LDO) voltage regulator. Features 350mV dropout voltage, 1% accuracy, and 5.5V maximum input voltage. Operates from 1.4V minimum input voltage with 75uA quiescent current. Includes active output discharge and enable functionality. Packaged in 4-X2SON surface mount for tape and reel delivery.
Texas Instruments TLV71318PDQNR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71318PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
