
150-mA, capacitor-free low-dropout voltage regulator featuring a fixed 2V output and 1% accuracy. This positive, single-output linear regulator operates from a 1.4V to 5.5V input, offering a low dropout voltage of 350mV. With a quiescent current of 75µA and a minimum current limit of 180mA, it supports a maximum output current of 150mA. The device is RoHS compliant, lead-free, and designed for surface mount applications within a -40°C to 85°C temperature range.
Texas Instruments TLV71320DQNR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71320DQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
