
150mA, 2V fixed output positive linear voltage regulator with 1% accuracy and 350mV dropout voltage. Features capacitor-free operation, a 50µA quiescent current, and a minimum input voltage of 1.4V up to a maximum of 5.5V. This surface mount device operates from -40°C to 85°C, with a 180mA minimum current limit and a 150mA maximum output current. Packaged in a 1mm x 1mm x 400µm X2SON package, it is lead-free and RoHS compliant.
Texas Instruments TLV71320DQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 350mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV71320 |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71320DQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
