
150mA positive fixed output voltage regulator, 2.5V, with 1% accuracy and a low 246mV dropout voltage. Features active output discharge and an enable pin, operating from 1.4V to 5.5V input. This surface mount component offers 70dB PSRR and 50µA quiescent current, with a compact 1.05mm x 1.05mm x 0.35mm 4-X2SON package. Suitable for -40°C to 125°C operation, it is lead-free and RoHS compliant.
Texas Instruments TLV71325PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 246mV |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Min Current Limit | 180mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLV71325P |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71325PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
