
Capacitor-free, 150mA positive linear voltage regulator with a fixed 3.3V output and 1% accuracy. Features a low 230mV dropout voltage, 5.5V maximum input, and 75µA quiescent current. Operates across a -40°C to 125°C temperature range, with active output discharge and enable functionality. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV71333PDBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71333PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
