Texas Instruments TLV7162828PDPQR technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7162828PDPQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.