1.3V fixed output, positive linear voltage regulator IC delivering up to 150mA output current. Features a low 30µA quiescent current and 330mV dropout voltage. Operates from 1.7V to 5.5V input voltage with 1.5% accuracy. Includes active output discharge and enable functionality. Packaged in a compact 1mm x 1mm x 0.4mm 4-X2SON, tape and reel, RoHS compliant.
Texas Instruments TLV71713PDQNR technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 330mV |
| Height | 400um |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.3V |
| Min Output Voltage | 1.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71713PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.