The TLV71733PDBVR is a surface mount linear voltage regulator with a fixed output voltage of 3.3V and an accuracy of 0.5%. It operates over a wide input voltage range of 1.7V to 5.5V and can handle temperatures from -55°C to 150°C. This device has a quiescent current of 30uA and is RoHS compliant.
Texas Instruments TLV71733PDBVR technical specifications.
| Accuracy | 0.5% |
| Dropout Voltage | 360mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV71733PDBVR to view detailed technical specifications.
No datasheet is available for this part.