Positive 5V fixed output LDO regulator with 0.15A maximum output current. Features a 5-pin SOT-23 package for surface mounting, offering a 1.7V minimum and 5.5V maximum input voltage range. Typical dropout voltage is 0.215V at 150mA, with a ±0.5% output voltage accuracy. Includes current limit protection and operates across a -55°C to 150°C temperature range.
Texas Instruments TLV71750PDBVT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15(Min)A |
| Minimum Input Voltage | 1.7V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.215@150mAV |
| Maximum Dropout Voltage @ Current | 0.35@150mAV |
| Accuracy | ±0.5% |
| Line Regulation | 5mV |
| Load Regulation | 20mV |
| Typical Quiescent Current | 0.035mA |
| Special Features | Current Limit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TLV71750PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.