
High-precision, single-channel CMOS comparator featuring a push-pull output. Operates from a 2.7V to 15V supply with a low quiescent current of 7uA. Boasts excellent performance with a 75dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Offers a fast 4us response time and 10us propagation delay. Designed for surface mount applications with a 6-pin SC package, operating across a -40°C to 85°C temperature range.
Texas Instruments TLV7211AIDCKT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7211AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.