
Single-channel, general-purpose comparator featuring Rail-to-Rail input and output. Operates with a supply voltage range of 2.7V to 15V, consuming a maximum supply current of 7µA. Achieves a high voltage gain of 100dB and a typical response time of 4µs. This CMOS technology component is housed in a 5-pin SOT-23 surface-mount package. Key performance metrics include a 75dB Common Mode Rejection Ratio and an 80dB Power Supply Rejection Ratio.
Texas Instruments TLV7211IDBVR technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 0.04pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10us |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Series | TLV7211 |
| Supply Current | 14uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 100dB |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7211IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
