
Dual general-purpose comparator IC featuring a 65dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. Operates from 1.8V to 5V with a typical 3V supply, consuming 51µA supply current. Offers 2 channels, 7mV input offset voltage, and 4pA input bias current. Surface mountable in a VSSOP package, this CMOS component provides 35mA output current with a 680ns propagation delay.
Texas Instruments TLV7256IDDURG4 technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 4pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 51uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 680ns |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Response Time | 0.06us |
| RoHS Compliant | Yes |
| Series | TLV7256 |
| Supply Current | 51uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 88dB |
| Weight | 0.000152oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV7256IDDURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
