
3.3V fixed output, positive polarity, low-dropout voltage regulator (LDO) with 300mA maximum output current. Features 1% output voltage accuracy, 5.5V maximum input voltage, and a low 34µA nominal supply current. Operates across a wide temperature range of -40°C to 125°C. Surface mountable in a compact SOT-23-5 package. Includes an enable function and is RoHS compliant.
Texas Instruments TLV73333PDBVR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 34uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Weight | 0.000557oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73333PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
