
3.3V fixed output, positive polarity, low-dropout linear voltage regulator. Features 300mA maximum output current, 122mV dropout voltage, and 1% accuracy. Operates from 1.4V to 5.5V input, with a low 60µA quiescent current. Capacitor-free design, suitable for surface mount applications with a 1.05mm x 1.05mm x 0.4mm package. Rated for -40°C to 125°C operating temperature.
Texas Instruments TLV73333PDQNT technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 122mV |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 28dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 370um |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV73333PDQNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
