
The TLV73333PQDBVRQ1 is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.3A. It operates from an input voltage range of 3.8V to 5.5V and has a dropout voltage of 0.125V at nominal conditions. The device is packaged in a 14-pin LSSOP package and is qualified to AEC-Q100 standards. It has an operating temperature range of -40C to 150C.
Texas Instruments TLV73333PQDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2538 |
| Output Voltage1-Max | 3.3462 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.32 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV73333PQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.