Texas Instruments TLV74010PDBVR technical specifications.
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.46 |
| Output Voltage1-Nom | 1 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74010PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.