This is a 300-mA low-dropout (LDO) linear voltage regulator with foldback current limit. It features a fixed 1.8-V output voltage with a tolerance of ±1%. The device operates from a 2.3-V to 5.5-V input voltage range and delivers a maximum output current of 300 mA. Designed with a 5-terminal SOT-23 package, it offers a dropout voltage of 460 mV (typical) and operates across a temperature range of -40°C to 125°C.
Texas Instruments TLV74018PDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.46 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74018PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.