
3.3V fixed output, 300mA low-dropout (LDO) linear voltage regulator. Features foldback current limit, 5-terminal SOT-23 package (R-PDSO-G5), with a 1.6mm width and 2.9mm length. Operates from a 3.8V to 5.5V input voltage range, offering a nominal output voltage of 3.3V with a maximum output current of 300mA. Achieves tight voltage regulation with a maximum line regulation of 0.005% and load regulation of 0.03%. Supports an operating temperature range of -40°C to 125°C.
Texas Instruments TLV74033PDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 0.46 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74033PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.