200-mA low-IQ LDO voltage regulator with a fixed 2.7V output. Features a 0.25V dropout voltage at 200mA and operates from a 3.2V to 5.5V input range. Offers ±1.5% voltage tolerance and excellent line/load regulation (0.05% / 0.02%). Designed for operation between -40°C and 125°C, housed in a compact 4-terminal S-PDSO-N4 package.
Texas Instruments TLV74227PDQNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.2 |
| Output Voltage1-Min | 2.6595 |
| Output Voltage1-Max | 2.7405 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74227PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.