200-mA low-IQ fixed linear voltage regulator with a 2.9V nominal output voltage. Features a low dropout voltage of 250mV (typical) and a maximum output current of 200mA. Operates within an input voltage range of 3.4V to 5.5V, with an absolute maximum input of 6V. Offers tight voltage regulation with a maximum line regulation of 0.05% and load regulation of 0.02%. Designed for operation across a wide temperature range from -40°C to 125°C. Housed in a compact 4-terminal X2SON package.
Texas Instruments TLV74229PDQNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.4 |
| Output Voltage1-Min | 2.8565 |
| Output Voltage1-Max | 2.9435 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV74229PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.