500-mA, 3.3-V fixed output linear voltage regulator with high Power Supply Rejection Ratio (PSRR) and low quiescent current. Features a 0.22-V typical dropout voltage at 500-mA load, operating from a 3.8-V to 5.5-V input range. This 5-terminal, SOT-23 package device offers a single output with an enable function, designed for operation between -40°C and 125°C.
Texas Instruments TLV75533PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Output Current1-Max | 0.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.238 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75533PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.