1-A, fixed output, low-dropout linear voltage regulator. Features a 1.2V nominal output voltage with ±1.5% accuracy, operating from a 1.45V to 5.5V input range. Delivers up to 1A output current with a low 425mV dropout voltage at 1A. Includes an enable pin for power sequencing and operates across a -40°C to 125°C junction temperature range. Housed in a compact 6-terminal, 2mm x 2mm WSON package.
Texas Instruments TLV75712PDRVR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.45 |
| Output Voltage1-Min | 1.182 |
| Output Voltage1-Max | 1.218 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.425 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75712PDRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.