
The TLV75728PDBVR is a 2.8V linear voltage regulator with a maximum output current of 1A. It operates from an input voltage range of 3.3V to 5.5V and has a fixed output voltage of 2.8V. The device is packaged in a SOT-23, 5 PIN package and has an operating temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Texas Instruments TLV75728PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 2.758 |
| Output Voltage1-Max | 2.842 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.425 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV75728PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.